Part Details for 1N4500E3 by Microchip Technology Inc
Overview of 1N4500E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4500E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0398
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4500E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $18.5700 | Buy Now |
DISTI #
150-1N4500E3-ND
|
DigiKey | DIODE GEN PURP 80V 300MA DO35 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5701 | Buy Now |
DISTI #
1N4500E3
|
Avnet Americas | Diode Switching 75V 2-Pin DO-35 T/R - Bulk (Alt: 1N4500E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8600 / $20.0000 | Buy Now |
DISTI #
579-1N4500E3
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode | 0 |
|
$18.5700 | Order Now |
DISTI #
1N4500E3
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $37.1500 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.4300 / $20.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7400 / $37.1500 | Buy Now |