Part Details for 1N4534UR by Microchip Technology Inc
Overview of 1N4534UR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4534UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0407
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4534UR RoHS: Compliant Min Qty: 278 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $2.9400 | Buy Now |
DISTI #
1N4534UR
|
Avnet Americas | Diode Switching 75V 200mA 2-Pin DO-213AA - Bulk (Alt: 1N4534UR) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.1700 | Buy Now |
DISTI #
494-1N4534UR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$2.9400 | Order Now |
DISTI #
1N4534UR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 278 Package Multiple: 1 | 0 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $4.5100 | Buy Now |
|
NAC | Signal or Computer Diode, DO-213AA RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7700 / $3.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1100 / $4.5100 | Buy Now |