Part Details for 1N4560A by Microchip Technology Inc
Overview of 1N4560A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4560A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0366
|
Newark | Voltage Regulator To-3 Rohs Compliant: Yes |Microchip 1N4560A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9600 / $64.4400 | Buy Now |
DISTI #
1N4560A-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4400 | Buy Now |
DISTI #
1N4560A
|
Avnet Americas | Diode Zener Single 5.1V 10% 50W 2-Pin TO-3 Tray - Bulk (Alt: 1N4560A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9600 / $69.4100 | Buy Now |
DISTI #
494-1N4560A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$64.4400 | Order Now |
DISTI #
1N4560A
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$69.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.5300 / $168.5400 | Buy Now | |
DISTI #
1N4560A
|
Avnet Americas | Diode Zener Single 5.1V 10% 50W 2-Pin TO-3 Tray - Bulk (Alt: 1N4560A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9600 / $69.4100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$60.4500 / $70.8100 | Buy Now |
|
Master Electronics | 0 |
|
$61.5300 / $168.5400 | Buy Now |
Part Details for 1N4560A
1N4560A CAD Models
1N4560A Part Data Attributes:
|
1N4560A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4560A
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 10% | |
Working Test Current | 2450 mA |
Alternate Parts for 1N4560A
This table gives cross-reference parts and alternative options found for 1N4560A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4560A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4560A | Zener Diode, 5.1V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N4560A vs 1N4560A |
1N4560AE3 | Zener Diode, 5.1V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N4560A vs 1N4560AE3 |