There are no models available for this part yet.
Overview of 1N4566AUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4566AUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0423
|
Newark | 6.4V .5Ma +/- .5% Round-End Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4566AUR-1/TR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6100 / $6.8700 | Buy Now | |
DISTI #
150-1N4566AUR-1/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 120 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8700 | Buy Now | |
DISTI #
1N4566AUR-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 10% 0.5W 2-Pin MELF DO-213AA - Tape and Reel (Alt: 1N4566AUR-1/TR) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.6100 / $7.4000 | Buy Now | |
DISTI #
579-1N4566AUR-1/TR
|
Mouser Electronics | Zener Diodes 6.4V .5MA +/- .5% Round-End Temperature Compensated TR | 0 |
|
$6.8700 | Order Now | |
DISTI #
1N4566AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.4000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 1 | 0 |
|
$6.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2900 / $6.8400 | Buy Now | ||
NAC | Temperature Compensated, DO-213AA RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4400 / $7.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.2900 / $6.8400 | Buy Now |