Part Details for 1N4581-1/TR by Microchip Technology Inc
Overview of 1N4581-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4581-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0499
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N4581-1/TR Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1600 / $6.4000 | Buy Now |
DISTI #
150-1N4581-1/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 128 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
1N4581-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 5% 0.5W 2-Pin Axial DO-35 Bag - Tape and Reel (Alt: 1N4581-1/TR) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.1600 / $6.8800 | Buy Now |
DISTI #
579-1N4581-1/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$6.4000 | Order Now |
DISTI #
1N4581-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 128 Package Multiple: 1 | 0 |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8600 / $7.4600 | Buy Now | |
DISTI #
1N4581-1/TR
|
Avnet Americas | Diode Zener Single 6.4V 5% 0.5W 2-Pin Axial DO-35 Bag - Tape and Reel (Alt: 1N4581-1/TR) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.1600 / $6.8800 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0000 / $7.2400 | Buy Now |
|
Master Electronics | 0 |
|
$5.8600 / $7.4600 | Buy Now |