Part Details for 1N4581AUR-1/TR by Microchip Technology Inc
Overview of 1N4581AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4581AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7394
|
Newark | 6.4V 4Ma +/- .5% Round-End Temperature Compensated Tr Rohs Compliant: Yes |Microchip 1N4581AUR-1/TR RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $7.7500 | Buy Now |
DISTI #
150-1N4581AUR-1/TRCT-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108 In Stock |
|
$7.7500 / $8.3400 | Buy Now |
DISTI #
579-1N4581AUR-1/TR
|
Mouser Electronics | Zener Diodes 6.4V 4MA +/- .5% Round-End Temperature Compensated TR RoHS: Compliant | 0 |
|
$7.7500 | Order Now |
DISTI #
1N4581AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0300 / $8.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 108 Package Multiple: 1 | 0 |
|
$7.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1000 / $7.7300 | Buy Now |
|
NAC | Temperature Compensated, RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.2700 / $8.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1000 / $7.7300 | Buy Now |