Part Details for 1N4611 by New Jersey Semiconductor Products Inc
Overview of 1N4611 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4611
1N4611 CAD Models
1N4611 Part Data Attributes
|
1N4611
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4611
New Jersey Semiconductor Products Inc
Diode Zener Single 6.6V 2-Pin DO-35 Bulk/T/R
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Reference Voltage-Nom | 6.6 V | |
Technology | ZENER |