Part Details for 1N4627UR-1/TR by Microchip Technology Inc
Overview of 1N4627UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4627UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0598
|
Newark | 6.2 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4627UR-1/TR Min Qty: 271 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.0300 | Buy Now |
DISTI #
150-1N4627UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 271 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
1N4627UR-1/TR
|
Avnet Americas | 500 MW METALLURGICALLY BONDED GLASS SURF - Tape and Reel (Alt: 1N4627UR-1/TR) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9100 / $3.2600 | Buy Now |
DISTI #
579-1N4627UR-1/TR
|
Mouser Electronics | Zener Diodes 6.2 V Voltage Regulator | 0 |
|
$3.0300 | Order Now |
DISTI #
1N4627UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 271 Package Multiple: 1 | 0 |
|
$3.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7800 / $3.5300 | Buy Now | |
DISTI #
1N4627UR-1/TR
|
Avnet Americas | 500 MW METALLURGICALLY BONDED GLASS SURF - Tape and Reel (Alt: 1N4627UR-1/TR) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9100 / $3.2600 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8400 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$2.7800 / $3.5300 | Buy Now |