Part Details for 1N462A by Central Semiconductor Corp
Overview of 1N462A by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N462A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 7815 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, DO-35 | 6252 |
|
$0.0525 / $0.3500 | Buy Now |
Part Details for 1N462A
1N462A CAD Models
1N462A Part Data Attributes
|
1N462A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N462A
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.4A, 70V V(RRM), Silicon, DO-7,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N462A
This table gives cross-reference parts and alternative options found for 1N462A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N462A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N462A.TR | 70V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N462A vs 1N462A.TR |
1N462A | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N462A vs 1N462A |
1N462A | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, | Microsemi Corporation | 1N462A vs 1N462A |