There are no models available for this part yet.
Overview of 1N4679 TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N4679 TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-1N4679TRPBFREETR-ND
|
DigiKey | DIODE ZENER 2V 500MW DO35 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3782 | Buy Now | |
DISTI #
1N4679 TR PBFREE
|
Avnet Americas | Diode Zener Single 2V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4679 TR PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3926 / $0.4383 | Buy Now | |
DISTI #
610-1N4679
|
Mouser Electronics | Zener Diodes Leaded Zener Diode RoHS: Compliant | 3402 |
|
$0.3780 / $1.0100 | Buy Now | |
Future Electronics | Through-Hole Diode-Zener Single: Low Level RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
CAD Models for 1N4679 TR PBFREE by Central Semiconductor Corp
Part Data Attributes for 1N4679 TR PBFREE by Central Semiconductor Corp
1N4679 TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
1N4679 TR PBFREECentral Semiconductor CorpVS
-