Part Details for 1N4680 TR PBFREE by Central Semiconductor Corp
Overview of 1N4680 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4680 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4680TRPBFREETR-ND
|
DigiKey | DIODE ZENER 2.2V 500MW DO35 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1825 / $0.1917 | Buy Now |
DISTI #
1N4680 TR PBFREE
|
Avnet Americas | Diode Zener Single 2.2V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4680 TR PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1898 / $0.2119 | Buy Now |
DISTI #
610-1N4680TR
|
Mouser Electronics | Zener Diodes Zener 2.09 to 2.31V 500mW Pd Low Noise RoHS: Compliant | 0 |
|
$0.1910 | Order Now |