Part Details for 1N4681 BK TIN/LEAD by Central Semiconductor Corp
Overview of 1N4681 BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4681 BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4681 BK TIN/LEAD
|
Avnet Americas | Diode Zener Single 2.4V 5% 0.5W 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N4681 BK TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2183 / $0.2437 | Buy Now |
DISTI #
610-1N4681BK-TL
|
Mouser Electronics | Zener Diodes 2.4Vz 2 uA 1Vr 95 mA 500mW RoHS: Compliant | 0 |
|
$0.2090 / $0.2280 | Order Now |
DISTI #
1N4681 BK TIN/LEAD
|
Avnet Americas | Diode Zener Single 2.4V 5% 0.5W 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N4681 BK TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2183 / $0.2437 | Buy Now |