Part Details for 1N4682 by American Power Devices Inc
Overview of 1N4682 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4682
1N4682 CAD Models
1N4682 Part Data Attributes
|
1N4682
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4682
American Power Devices Inc
Zener Diode, 2.7V V(Z), 5%, 0.25W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |