Part Details for 1N4682 by Taitron Components Inc
Overview of 1N4682 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 |
9423 In Stock |
|
$0.0348 / $0.0449 | Buy Now |
|
Master Electronics | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 |
9423 In Stock |
|
$0.0348 / $0.0449 | Buy Now |