Diodes
1N4682
Description: 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N4682 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4682 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK3416
Newark 1N4682 - Zener Diode, 2.7V, 5%, 0.5W |Onsemi 1N4682 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0850
$0.0850 Buy Now
DISTI # 2156-1N4682-488-ND
DigiKey 1N4682 - ZENER DIODE, 2.7V, 5%, Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6691
In Stock
  • 80 $3.7900
$3.7900 Buy Now
DISTI # 1N4682
Avnet Americas - Bulk (Alt: 1N4682) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 19007 Partner Stock
  • 96 $3.8776
  • 100 $3.7728
  • 200 $3.6680
  • 480 $3.5632
  • 960 $3.4584
  • 4,800 $3.3536
  • 9,600 $3.2488
$3.2488 / $3.8776 Buy Now
Rochester Electronics 1N4682 - Zener Diode, 2.7V, 5%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 6691
  • 1 $3.8200
  • 25 $3.7400
  • 100 $3.5900
  • 500 $3.4400
  • 1,000 $3.2500
$3.2500 / $3.8200 Buy Now

CAD Models for 1N4682 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4682 by onsemi

1N4682
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4682
    onsemi
    2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N4682

This table gives cross-reference parts and alternative options found for 1N4682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4682RL 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N4682 vs 1N4682RL
1N4682 Zener Diode, 2.7V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4682 vs 1N4682
1N4682 2.7V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N4682 vs 1N4682
Part Number Description Manufacturer Compare
1N4682 Zener Diode, 2.7V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4682 vs 1N4682
1N4682RL 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N4682 vs 1N4682RL
1N4682RL 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N4682 vs 1N4682RL

Related Parts for 1N4682

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4682 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4682 by onsemi

Select Manufacturer
Which Manufacturer of 1N4682 would you like to use for your alert(s)?
  • Please alert me when 1N4682 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4682 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4682 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4682.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4682 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: