Part Details for 1N4688 by Microchip Technology Inc
Overview of 1N4688 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8365
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4688 Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $3.9900 | Buy Now |
DISTI #
1N4688-ND
|
DigiKey | DIODE ZENER Min Qty: 205 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
DISTI #
1N4688
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4688) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.3100 | Buy Now |
DISTI #
1N4688/TR
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin DO-35 - Tape and Reel (Alt: 1N4688/TR) RoHS: Not Compliant Min Qty: 197 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.0000 / $4.4800 | Buy Now |
DISTI #
494-1N4688
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.9900 / $4.3100 | Order Now |
DISTI #
1N4688
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
804 Alternates Available |
|
$4.3100 | Buy Now |
|
Future Electronics | 4.7V, 5%, 500mW 2-Pin DO-35. RoHS: Non Compliant pbFree: No Min Qty: 205 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.9200 / $4.5600 | Buy Now |
|
Onlinecomponents.com | 804 Factory Stock |
|
$4.2100 / $6.0500 | Buy Now | |
DISTI #
1N4688/TR
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin DO-35 - Tape and Reel (Alt: 1N4688/TR) RoHS: Not Compliant Min Qty: 197 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.0000 / $4.4800 | Buy Now |
DISTI #
1N4688
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4688) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.3100 | Buy Now |
Part Details for 1N4688
1N4688 CAD Models
1N4688 Part Data Attributes
|
1N4688
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4688
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |