Part Details for 1N4691 by Taitron Components Inc
Overview of 1N4691 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 0.5W - Low Leakage - 6.2V at Low 0.05mA - IR<10uA at 5V - 5% - DO-35 Package. RoHS: Compliant |
5152 In Stock |
|
$0.0305 / $0.0393 | Buy Now |
|
Master Electronics | Zener Diode - 0.5W - Low Leakage - 6.2V at Low 0.05mA - IR<10uA at 5V - 5% - DO-35 Package. RoHS: Compliant |
5152 In Stock |
|
$0.0305 / $0.0393 | Buy Now |