Part Details for 1N4692UR-1/TR by Microchip Technology Inc
Overview of 1N4692UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4692UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0057
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4692UR-1/TR Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.5400 | Buy Now |
DISTI #
150-1N4692UR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144 In Stock |
|
$4.5400 / $4.8900 | Buy Now |
DISTI #
579-1N4692UR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
DISTI #
1N4692UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1200 / $4.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1600 / $5.2900 | Buy Now | |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2600 / $5.1300 | Buy Now |
|
Master Electronics | 0 |
|
$4.1600 / $5.2900 | Buy Now |
Part Details for 1N4692UR-1/TR
1N4692UR-1/TR CAD Models
1N4692UR-1/TR Part Data Attributes:
|
1N4692UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4692UR-1/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4692UR-1/TR
This table gives cross-reference parts and alternative options found for 1N4692UR-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4692UR-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4692UR-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs 1N4692UR-1 |
IN4692UR-1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | 1N4692UR-1/TR vs IN4692UR-1 |
MV1N4692UR-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs MV1N4692UR-1 |
IN4692UR-1E3 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | 1N4692UR-1/TR vs IN4692UR-1E3 |
1N4692UR-1E3 | Zener Diode, 6.8V V(Z), 5%, 0.5W | Microsemi Corporation | 1N4692UR-1/TR vs 1N4692UR-1E3 |
MLL4692-1TR | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs MLL4692-1TR |
1N4692UR | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs 1N4692UR |
MX1N4692UR-1TR | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs MX1N4692UR-1TR |
MSP1N4692UR-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs MSP1N4692UR-1 |
MLL4692-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4692UR-1/TR vs MLL4692-1 |