Part Details for 1N4694 by Microchip Technology Inc
Overview of 1N4694 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1N4694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8377
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4694 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1600 | Buy Now |
DISTI #
1N4694-ND
|
DigiKey | DIODE ZENER Min Qty: 260 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1600 | Buy Now |
DISTI #
1N4694
|
Avnet Americas | Diode Zener Single 8.2V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4694) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $3.4000 | Buy Now |
DISTI #
494-1N4694
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 RoHS: Not Compliant | 0 |
|
$3.1600 | Order Now |
DISTI #
1N4694
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
231 Alternates Available |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | 231 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now | |
DISTI #
1N4694
|
Avnet Americas | Diode Zener Single 8.2V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4694) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $3.4000 | Buy Now |
|
Ameya Holding Limited | 153 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9500 / $3.5600 | Buy Now |
|
Master Electronics | 231 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
Part Details for 1N4694
1N4694 CAD Models
1N4694 Part Data Attributes:
|
1N4694
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4694
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |