Part Details for 1N4700 by EIC Corporation
Overview of 1N4700 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36365889
|
Verical | Zener Diode Single 13V 5% 500mW 2-Pin DO-35 Min Qty: 618 Package Multiple: 1 Date Code: 1836 | Americas - 8440 |
|
$0.5431 / $0.5610 | Buy Now |