Part Details for 1N4709UR-1 by Microchip Technology Inc
Overview of 1N4709UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4709UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1317
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4709UR-1 Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.4100 | Buy Now |
DISTI #
1N4709UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 186 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
DISTI #
1N4709UR-1
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N4709UR-1) RoHS: Not Compliant Min Qty: 186 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.7500 | Buy Now |
DISTI #
494-1N4709UR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AA RoHS: Not Compliant | 0 |
|
$4.4100 | Order Now |
DISTI #
1N4709UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
577 Alternates Available |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | 577 Factory Stock |
|
$4.6300 / $6.7100 | Buy Now | |
DISTI #
1N4709UR-1
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N4709UR-1) RoHS: Not Compliant Min Qty: 186 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.7500 | Buy Now |
|
Ameya Holding Limited | 493 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1300 / $4.9900 | Buy Now |
|
Master Electronics | 577 Factory Stock |
|
$4.6300 / $6.7100 | Buy Now |
Part Details for 1N4709UR-1
1N4709UR-1 CAD Models
1N4709UR-1 Part Data Attributes:
|
1N4709UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4709UR-1
Microchip Technology Inc
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4709UR-1
This table gives cross-reference parts and alternative options found for 1N4709UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4709UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IN4709UR-1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | 1N4709UR-1 vs IN4709UR-1 |
MV1N4709UR-1TR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs MV1N4709UR-1TR |
MX1N4709UR-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs MX1N4709UR-1 |
1N4709UR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs 1N4709UR |
MX1N4709UR-1TR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs MX1N4709UR-1TR |
1N4709UR-1/TR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs 1N4709UR-1/TR |
1N4709URTR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs 1N4709URTR |
MSP1N4709UR-1TR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs MSP1N4709UR-1TR |
IN4709UR-1E3 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Microsemi Corporation | 1N4709UR-1 vs IN4709UR-1E3 |
MV1N4709UR-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4709UR-1 vs MV1N4709UR-1 |