Part Details for 1N4715UR-1/TR by Microchip Technology Inc
Overview of 1N4715UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4715UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0073
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4715UR-1/TR Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.5400 | Buy Now |
DISTI #
150-1N4715UR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5400 / $4.8900 | Buy Now |
DISTI #
579-1N4715UR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
DISTI #
1N4715UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1200 / $4.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 186 Package Multiple: 1 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1600 / $5.2900 | Buy Now | |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2600 / $5.1300 | Buy Now |
|
Master Electronics | 0 |
|
$4.1600 / $5.2900 | Buy Now |
Part Details for 1N4715UR-1/TR
1N4715UR-1/TR CAD Models
1N4715UR-1/TR Part Data Attributes:
|
1N4715UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4715UR-1/TR
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4715UR-1/TR
This table gives cross-reference parts and alternative options found for 1N4715UR-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4715UR-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4715UR-1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4715UR-1/TR vs 1N4715UR-1 |
MV1N4715UR-1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4715UR-1/TR vs MV1N4715UR-1 |
1N4715UR-PBF | Zener Diode | Digitron Semiconductors | 1N4715UR-1/TR vs 1N4715UR-PBF |
1N4715UR-1TR | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4715UR-1/TR vs 1N4715UR-1TR |
1N4715UR-1E3 | Zener Diode, 36V V(Z), 5%, 0.5W | Microsemi Corporation | 1N4715UR-1/TR vs 1N4715UR-1E3 |
MQ1N4715UR-1/TR | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4715UR-1/TR vs MQ1N4715UR-1/TR |
MSP1N4715UR-1TR | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4715UR-1/TR vs MSP1N4715UR-1TR |
MX1N4715UR-1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4715UR-1/TR vs MX1N4715UR-1 |
1N4715URHR | Zener Diode | Digitron Semiconductors | 1N4715UR-1/TR vs 1N4715URHR |
1N4715UR-1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | 1N4715UR-1/TR vs 1N4715UR-1 |