Part Details for 1N4730A,113 by NXP Semiconductors
Overview of 1N4730A,113 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4730A,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4730A,113-ND
|
DigiKey | DIODE ZENER 3.9V 1W DO41 Min Qty: 9072 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
91773 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 5000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 4000 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Rochester Electronics | 1N4730A - Zener Diode, 3.9V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 91773 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
4271057
|
Farnell | RoHS: Compliant Min Qty: 10162 Container: Each | 0 |
|
$0.0512 | Buy Now |
|
Perfect Parts Corporation | 16359 |
|
RFQ |
Part Details for 1N4730A,113
1N4730A,113 CAD Models
1N4730A,113 Part Data Attributes
|
1N4730A,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4730A,113
NXP Semiconductors
1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 64 mA |
Alternate Parts for 1N4730A,113
This table gives cross-reference parts and alternative options found for 1N4730A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4730A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4730A-G | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4730A,113 vs 1N4730A-G |
1N4730A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4730A,113 vs 1N4730A |
933931560113 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4730A,113 vs 933931560113 |
1N4730AT50A | DIODE 3.9 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N4730A,113 vs 1N4730AT50A |
1N4730A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Hitachi Ltd | 1N4730A,113 vs 1N4730A |
1N4730A_T50A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4730A,113 vs 1N4730A_T50A |
1N4730A-T3 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4730A,113 vs 1N4730A-T3 |
1N4730A | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4730A,113 vs 1N4730A |
1N4730ATR | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4730A,113 vs 1N4730ATR |
1N4730A-GT3 | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4730A,113 vs 1N4730A-GT3 |