1N4731A
Description: Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,

Overview of 1N4731A by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4731A by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4731A by Continental Device India Ltd

1N4731A
Continental Device India Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
400 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
58 mA
Want to compare parts?
  1. 1N4731A
    Continental Device India Ltd
    Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for 1N4731A

This table gives cross-reference parts and alternative options found for 1N4731A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4731A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4731ARL2 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4731A vs 1N4731ARL2
1N4731G Zener Diode, 4.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4731A vs 1N4731G
1N4731A 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics 1N4731A vs 1N4731A
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4731A vs 1N4731A
1N4731-T Zener Diode, Micro Commercial Components 1N4731A vs 1N4731-T
1N4731AG Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4731A vs 1N4731AG
1N4731 Zener Diode, 4.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4731A vs 1N4731
1N4731AC 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4731A vs 1N4731AC
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional TDK Micronas GmbH 1N4731A vs 1N4731A
1N4731AD Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4731A vs 1N4731AD
Part Number Description Manufacturer Compare
1N5336BRLG 5 Watt Surmetic 40 Zener Voltage Regulators 4.3 V, Surmetic 40, Axial Lead, 4000-REEL onsemi 1N4731A vs 1N5336BRLG
1N4731ADTA Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4731A vs 1N4731ADTA
1N5338BTR Zener Diode, 5.1V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N4731A vs 1N5338BTR
1N4731A-TP Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4731A vs 1N4731A-TP
1N5338BRL 5.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N4731A vs 1N5338BRL
1N4731ATA Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4731A vs 1N4731ATA
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4731A vs 1N4731A
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4731A vs 1N4731A
1N4731A153 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4731A vs 1N4731A153
1N4731A-BP Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4731A vs 1N4731A-BP

Related Parts for 1N4731A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4731A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4731A by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of 1N4731A would you like to use for your alert(s)?
  • Please alert me when 1N4731A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4731A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4731A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4731A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4731A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4731A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: