-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 4.7 V (Tape & Reel), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0357
|
Newark | Zener Diode, 1W, 4.7V, Do-41, Zener Voltage Nom:4.7V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4732ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
82AC0807
|
Newark | 4.7V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4732ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
83C2497
|
Newark | Zener Diode, 1W, 4.7V, Do-41, Zener Voltage Nom:4.7V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4732ATR Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
1N4732AFSCT-ND
|
DigiKey | DIODE ZENER 4.7V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29001 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
1N4732ATR
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4732ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4732ATR
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4732ATR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
512-1N4732ATR
|
Mouser Electronics | Zener Diodes 4.7V 1W ZENER 5% RoHS: Compliant | 10738 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | 1N4732 Series 1 W 4.7 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0283 / $0.0319 | Buy Now |
|
Future Electronics | 1N4732 Series 1 W 4.7 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0283 / $0.0319 | Buy Now |
DISTI #
1N4732ATR
|
Avnet Americas | Diode Zener Single 4.7V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4732ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 / $0.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4732ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4732ATR
onsemi
Zener 1W 5% 4.7 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
This table gives cross-reference parts and alternative options found for 1N4732ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4732ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933931580113 | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4732ATR vs 933931580113 |
1N4732A_T50A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4732ATR vs 1N4732A_T50A |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4732ATR vs 1N4732A |
1N4732A-AP | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4732ATR vs 1N4732A-AP |
1N4732B | Zener Diode, 4.7V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4732ATR vs 1N4732B |
1N4732A-GT3 | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4732ATR vs 1N4732A-GT3 |
1N4732ARL | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4732ATR vs 1N4732ARL |
933931580133 | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4732ATR vs 933931580133 |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4732ATR vs 1N4732A |
1N4732AG | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4732ATR vs 1N4732AG |