Part Details for 1N4735A BK TIN/LEAD by Central Semiconductor Corp
Overview of 1N4735A BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4735A BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4735A BK TIN/LEA
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4735A BK TIN/LEA) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0446 / $0.0498 | Buy Now |
DISTI #
610-1N4735ABK-TL
|
Mouser Electronics | Zener Diodes 6.2Vz 2 Ohm 10uA 3Vr 730mA 1.0W pD RoHS: Compliant | 0 |
|
$0.0580 / $0.0640 | Order Now |
DISTI #
1N4735A BK TIN/LEA
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4735A BK TIN/LEA) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0446 / $0.0498 | Buy Now |
Part Details for 1N4735A BK TIN/LEAD
1N4735A BK TIN/LEAD CAD Models
1N4735A BK TIN/LEAD Part Data Attributes:
|
1N4735A BK TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4735A BK TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |