Part Details for 1N4735ATR by onsemi
Overview of 1N4735ATR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4735ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4759
|
Newark | 6.2V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4735ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
83C2509
|
Newark | Zener Diode,single, Two Terminal,6.2V V(Z),5%,do-204Al Rohs Compliant: Yes |Onsemi 1N4735ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
1N4735AFSCT-ND
|
DigiKey | DIODE ZENER 6.2V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
225346 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
1N4735ATR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4735ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4735ATR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4735ATR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
512-1N4735ATR
|
Mouser Electronics | Zener Diodes 6.2V 1W ZENER 5% RoHS: Compliant | 10867 |
|
$0.0310 / $0.2500 | Buy Now |
|
Future Electronics | 1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0266 / $0.0302 | Buy Now |
|
Future Electronics | 1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0266 / $0.0302 | Buy Now |
DISTI #
1N4735ATR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4735ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4735ATR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4735ATR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0309 | Buy Now |
Part Details for 1N4735ATR
1N4735ATR CAD Models
1N4735ATR Part Data Attributes
|
1N4735ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4735ATR
onsemi
Zener 1W 5% 6.2 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for 1N4735ATR
This table gives cross-reference parts and alternative options found for 1N4735ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933931610113 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4735ATR vs 933931610113 |
1N4735AG | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4735ATR vs 1N4735AG |
1N4735APE3/TR8 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4735ATR vs 1N4735APE3/TR8 |
TC1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4735ATR vs TC1N4735A |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4735ATR vs 1N4735A |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4735ATR vs 1N4735A |
1N4735A-A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4735ATR vs 1N4735A-A |
1N4735AP/TR12 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4735ATR vs 1N4735AP/TR12 |
1N4735A | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | 1N4735ATR vs 1N4735A |
1N4735AP/TR8 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4735ATR vs 1N4735AP/TR8 |