Part Details for 1N4735UR-1/TR by Microchip Technology Inc
Overview of 1N4735UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4735UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0091
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4735UR-1/TR Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.1300 | Buy Now |
DISTI #
150-1N4735UR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
172 In Stock |
|
$3.1300 / $3.3700 | Buy Now |
DISTI #
579-1N4735UR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
DISTI #
1N4735UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8400 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 272 Package Multiple: 1 | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8700 / $3.6600 | Buy Now | |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9400 / $3.5400 | Buy Now |
|
Master Electronics | 0 |
|
$2.8700 / $3.6600 | Buy Now |
Part Details for 1N4735UR-1/TR
1N4735UR-1/TR CAD Models
1N4735UR-1/TR Part Data Attributes:
|
1N4735UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4735UR-1/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 41 mA |