Part Details for 1N4738A by Fairchild Semiconductor Corporation
Overview of 1N4738A by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4738A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4738A-ND
|
DigiKey | ZENER DIODE, 8.2V, 5%, 1W Min Qty: 9616 Container: Bulk MARKETPLACE PRODUCT |
19550 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 3668 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, DO-204AL | 9052 |
|
$0.0456 / $0.1140 | Buy Now |
|
Rochester Electronics | 1N4738 - Zener Diode, 8.2V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 262770 |
|
$0.0268 / $0.0315 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 165 |
|
$0.5000 / $0.7700 | Buy Now |
|
South Electronics | 1N4738A | 39 |
|
RFQ |
Part Details for 1N4738A
1N4738A CAD Models
1N4738A Part Data Attributes:
|
1N4738A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4738A
Fairchild Semiconductor Corporation
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 1N4738A
This table gives cross-reference parts and alternative options found for 1N4738A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4738A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4738A_T50A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4738A vs 1N4738A_T50A |
1N4738A | Zener 1W 5% 8.2 V, 3000-BLKBG | onsemi | 1N4738A vs 1N4738A |
1N4738A-BP | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4738A vs 1N4738A-BP |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4738A vs 1N4738A |
1N4738A-T50A | Zener 1W 5% 8.2 V (Fan-Fold), 3000-FNFLD | onsemi | 1N4738A vs 1N4738A-T50A |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4738A vs 1N4738A |
1N4738A_T50R | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4738A vs 1N4738A_T50R |
1N4738B | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | Rectron Semiconductor | 1N4738A vs 1N4738B |
1N4738AT/B | Zener Diode, 7.79V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4738A vs 1N4738AT/B |
1N4738A-G | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4738A vs 1N4738A-G |