Part Details for 1N4739A BK by Central Semiconductor Corp
Overview of 1N4739A BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4739A BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4739A BK
|
Avnet Americas | Diode Zener Single 9.1V 5% 1W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4739A BK) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ |
Part Details for 1N4739A BK
1N4739A BK CAD Models
1N4739A BK Part Data Attributes
|
1N4739A BK
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4739A BK
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |