Part Details for 1N4739A by Semiconductors Inc
Overview of 1N4739A by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4739A
1N4739A CAD Models
1N4739A Part Data Attributes:
|
1N4739A
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4739A
Semiconductors Inc
Zener Diode, 9.1V V(Z), 5%, 1W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for 1N4739A
This table gives cross-reference parts and alternative options found for 1N4739A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4739A | Zener Diode, 9.1V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4739A vs DL4739A |
ZM4739AL2 | Zener Diode, 9.1V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4739A vs ZM4739AL2 |
ZGFM109V1B-M-H | Zener Diode, 9.1V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4739A vs ZGFM109V1B-M-H |