Part Details for 1N4740A-T50A by onsemi
Overview of 1N4740A-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4740A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1526
|
Newark | Zener Diode, 10V, 1W, Do-41, Zener Voltage Nom:10V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4740A-T50A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.0790 | Buy Now |
DISTI #
1N4740A-T50ACT-ND
|
DigiKey | DIODE ZENER 10V 1W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5893 In Stock |
|
$0.0621 / $0.4000 | Buy Now |
DISTI #
1N4740A-T50A
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4740A-T50A) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 341900 Partner Stock |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
1N4740A-T50A
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4740A-T50A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 341900 Factory Stock |
|
$0.0610 / $0.0728 | Buy Now |
DISTI #
512-1N4740AT50A
|
Mouser Electronics | Zener Diodes 10.0V 1W ZENER 5% RoHS: Compliant | 6977 |
|
$0.0640 / $0.4000 | Buy Now |
|
Rochester Electronics | 1N4740A - Zener 10V 1W 5% RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0610 / $0.0718 | Buy Now |
DISTI #
1N4740A-T50A
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4740A-T50A) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 341900 Partner Stock |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
1N4740A-T50A
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4740A-T50A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 341900 Factory Stock |
|
$0.0610 / $0.0728 | Buy Now |
DISTI #
1N4740A-T50A
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4740A-T50A) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 341900 Partner Stock |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
1N4740A-T50A
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4740A-T50A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 341900 Factory Stock |
|
$0.0610 / $0.0728 | Buy Now |
Part Details for 1N4740A-T50A
1N4740A-T50A CAD Models
1N4740A-T50A Part Data Attributes
|
1N4740A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4740A-T50A
onsemi
Zener 1W 5% 10 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N4740A-T50A
This table gives cross-reference parts and alternative options found for 1N4740A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A-G | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4740A-T50A vs 1N4740A-G |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4740A-T50A vs 1N4740A |
1N4740AR0 | Zener Diode, 10V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4740A-T50A vs 1N4740AR0 |
1N4740AG | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | EIC Semiconductor Inc | 1N4740A-T50A vs 1N4740AG |
1N4740A-G | Zener Diode, | HY Electronic Corp | 1N4740A-T50A vs 1N4740A-G |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, | Rugao Dachang Electronics Co Ltd | 1N4740A-T50A vs 1N4740A |
1N4740AB | Zener Diode, 9.5V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4740A-T50A vs 1N4740AB |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | 1N4740A-T50A vs 1N4740A |
MV1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A-T50A vs MV1N4740APTR |
1N4740A_B0_00001 | Zener Diode, | PanJit Semiconductor | 1N4740A-T50A vs 1N4740A_B0_00001 |