Part Details for 1N4740AGE3/TR by Microchip Technology Inc
Overview of 1N4740AGE3/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4740AGE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N4740AGE3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 269 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
1N4740AGE3/TR
|
Avnet Americas | Diode Zener Single 10V 5% 1000mW 2-Pin DO-41 - Tape and Reel (Alt: 1N4740AGE3/TR) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9300 / $3.2800 | Buy Now |
DISTI #
579-1N4740AGE3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.0500 | Order Now |
DISTI #
1N4740AGE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 269 Package Multiple: 1 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $3.5700 | Buy Now | |
DISTI #
1N4740AGE3/TR
|
Avnet Americas | Diode Zener Single 10V 5% 1000mW 2-Pin DO-41 - Tape and Reel (Alt: 1N4740AGE3/TR) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9300 / $3.2800 | Buy Now |
DISTI #
1N4740AGE3/TR
|
Avnet Americas | Diode Zener Single 10V 5% 1000mW 2-Pin DO-41 - Tape and Reel (Alt: 1N4740AGE3/TR) RoHS: Compliant Min Qty: 269 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9300 / $3.2800 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 106 Package Multiple: 1 | 0 |
|
$2.8700 / $3.4600 | Buy Now |
|
Master Electronics | 0 |
|
$2.8000 / $3.5700 | Buy Now |
Part Details for 1N4740AGE3/TR
1N4740AGE3/TR CAD Models
1N4740AGE3/TR Part Data Attributes
|
1N4740AGE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4740AGE3/TR
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N4740AGE3/TR
This table gives cross-reference parts and alternative options found for 1N4740AGE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740AGE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A-G | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4740AGE3/TR vs 1N4740A-G |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4740AGE3/TR vs 1N4740A |
1N4740AR0 | Zener Diode, 10V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4740AGE3/TR vs 1N4740AR0 |
1N4740AG | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | EIC Semiconductor Inc | 1N4740AGE3/TR vs 1N4740AG |
1N4740A-G | Zener Diode, | HY Electronic Corp | 1N4740AGE3/TR vs 1N4740A-G |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, | Rugao Dachang Electronics Co Ltd | 1N4740AGE3/TR vs 1N4740A |
1N4740AB | Zener Diode, 9.5V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4740AGE3/TR vs 1N4740AB |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | 1N4740AGE3/TR vs 1N4740A |
MV1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740AGE3/TR vs MV1N4740APTR |
1N4740A_B0_00001 | Zener Diode, | PanJit Semiconductor | 1N4740AGE3/TR vs 1N4740A_B0_00001 |