Part Details for 1N4740ATR by onsemi
Overview of 1N4740ATR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4740ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5537
|
Newark | Zener Single Diode, 1N47 Series, 10 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4740ATR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5930 |
|
$0.0640 / $0.3070 | Buy Now |
DISTI #
05R0362
|
Newark | Zener Diode, 1W, 10V, Do-41, Zener Voltage Nom:10V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4740ATR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5700 |
|
$0.0280 | Buy Now |
DISTI #
82AC0810
|
Newark | 10V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4740ATR Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
83C2529
|
Newark | Zener Diode, 1W, 10V, Do-41, Full Reel, Zener Voltage Nom:10V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4740ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0500 | Buy Now |
DISTI #
1N4740AFSCT-ND
|
DigiKey | DIODE ZENER 10V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25270 In Stock |
|
$0.0288 / $0.2900 | Buy Now |
DISTI #
1N4740ATR
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4740ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0272 / $0.0324 | Buy Now |
DISTI #
1N4740ATR
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4740ATR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0320 | Buy Now |
DISTI #
05R0362
|
Avnet Americas | Diode Zener Single 10V 5% 1W 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 05R0362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 2 Days Container: Ammo Pack | 5700 Partner Stock |
|
$0.0800 / $0.3050 | Buy Now |
DISTI #
512-1N4740ATR
|
Mouser Electronics | Zener Diodes 10.0V 1W ZENER 5% RoHS: Compliant | 10957 |
|
$0.0320 / $0.2900 | Buy Now |
|
Future Electronics | 1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0293 / $0.0333 | Buy Now |
Part Details for 1N4740ATR
1N4740ATR CAD Models
1N4740ATR Part Data Attributes
|
1N4740ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4740ATR
onsemi
Zener 1W 5% 10 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N4740ATR
This table gives cross-reference parts and alternative options found for 1N4740ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A-G | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4740ATR vs 1N4740A-G |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4740ATR vs 1N4740A |
1N4740AR0 | Zener Diode, 10V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4740ATR vs 1N4740AR0 |
1N4740AG | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | EIC Semiconductor Inc | 1N4740ATR vs 1N4740AG |
1N4740A-G | Zener Diode, | HY Electronic Corp | 1N4740ATR vs 1N4740A-G |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, | Rugao Dachang Electronics Co Ltd | 1N4740ATR vs 1N4740A |
1N4740AB | Zener Diode, 9.5V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4740ATR vs 1N4740AB |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | 1N4740ATR vs 1N4740A |
MV1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740ATR vs MV1N4740APTR |
1N4740A_B0_00001 | Zener Diode, | PanJit Semiconductor | 1N4740ATR vs 1N4740A_B0_00001 |