Datasheets
1N4740AUR/TR by:

Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Part Details for 1N4740AUR/TR by Microchip Technology Inc

Overview of 1N4740AUR/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4740AUR/TR

Part # Distributor Description Stock Price Buy
DISTI # 150-1N4740AUR/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 258 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 258 $3.1700
$3.1700 Buy Now
DISTI # 1N4740AUR/TR
Avnet Americas Diode Zener Single 10V 5% 1W 2-Pin MELF DO-213AB T/R - Tape and Reel (Alt: 1N4740AUR/TR) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.4200
  • 100 $3.1700
  • 500 $3.0600
$3.0600 / $3.4200 Buy Now
DISTI # 494-1N4740AUR/TR
Mouser Electronics Zener Diodes Voltage Regulator 0
  • 258 $3.1700
$3.1700 Order Now
DISTI # 1N4740AUR/TR
Microchip Technology Inc Voltage Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $3.4200
$3.4200 Buy Now
Onlinecomponents.com   0
  • 5 $3.6900
  • 50 $3.3700
  • 100 $3.3200
  • 250 $3.1900
  • 500 $3.0300
  • 1,000 $2.9800
  • 2,500 $2.9400
  • 5,000 $2.8900
$2.8900 / $3.6900 Buy Now
DISTI # 1N4740AUR/TR
Avnet Americas Diode Zener Single 10V 5% 1W 2-Pin MELF DO-213AB T/R - Tape and Reel (Alt: 1N4740AUR/TR) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.4200
  • 100 $3.1700
  • 500 $3.0600
$3.0600 / $3.4200 Buy Now
DISTI # 1N4740AUR/TR
Avnet Americas Diode Zener Single 10V 5% 1W 2-Pin MELF DO-213AB T/R - Tape and Reel (Alt: 1N4740AUR/TR) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $3.4200
  • 100 $3.1700
  • 500 $3.0600
$3.0600 / $3.4200 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 102 Package Multiple: 1 0
  • 1 $3.5700
  • 100 $3.2400
  • 500 $3.0400
  • 1,000 $2.9600
$2.9600 / $3.5700 Buy Now
Master Electronics   0
  • 5 $3.6900
  • 50 $3.3700
  • 100 $3.3200
  • 250 $3.1900
  • 500 $3.0300
  • 1,000 $2.9800
  • 2,500 $2.9400
  • 5,000 $2.8900
$2.8900 / $3.6900 Buy Now

Part Details for 1N4740AUR/TR

1N4740AUR/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4740AUR/TR Part Data Attributes

1N4740AUR/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N4740AUR/TR Microchip Technology Inc Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 14 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 25 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4740AUR/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4740AUR/TR by Microchip Technology Inc

  • Please alert me when 1N4740AUR/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4740AUR/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4740AUR/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4740AUR/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4740AUR/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4740AUR/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: