Part Details for 1N4741A TR TIN/LEAD by Central Semiconductor Corp
Overview of 1N4741A TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4741A TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4741A TR TIN/LEA
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4741A TR TIN/LEA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0446 / $0.0498 | Buy Now |
DISTI #
610-1N4741ATR-TL
|
Mouser Electronics | Zener Diodes 11Vz 700Ohm .25mA 0.25mA 5.0uA 8.4Vr RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |