Part Details for 1N4741ATR by Fairchild Semiconductor Corporation
Overview of 1N4741ATR by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4741ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4741ATR-ND
|
DigiKey | DIODE ZENER 11V 1W DO41 Min Qty: 9812 Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 11689 |
|
$0.3802 / $1.4625 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2470 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1976 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Quest Components | 2160 |
|
$0.4875 / $1.9500 | Buy Now | |
|
Rochester Electronics | 1N4741 - Zener Diode, 11V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 125835 |
|
$0.0263 / $0.0309 | Buy Now |
|
Chip1Cloud | DIODE ZENER 11V 1W DO41 | 9000 |
|
RFQ |
Part Details for 1N4741ATR
1N4741ATR CAD Models
1N4741ATR Part Data Attributes:
|
1N4741ATR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4741ATR
Fairchild Semiconductor Corporation
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for 1N4741ATR
This table gives cross-reference parts and alternative options found for 1N4741ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4741ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | 1N4741ATR vs 1N4741A |
1N4741ATR | Zener 1W 5% 11 V (Tape & Reel), 3000-REEL | onsemi | 1N4741ATR vs 1N4741ATR |
1N4741ARL | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4741ATR vs 1N4741ARL |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4741ATR vs 1N4741A |
1N4741ABK | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4741ATR vs 1N4741ABK |
1N4741A-B | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4741ATR vs 1N4741A-B |
1N4741A-A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4741ATR vs 1N4741A-A |
1N4741AGTR | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4741ATR vs 1N4741AGTR |
1N4741AT/R | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4741ATR vs 1N4741AT/R |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4741ATR vs 1N4741A |