Part Details for 1N4741G R0G by Taiwan Semiconductor
Overview of 1N4741G R0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4741G R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4741GR0GTR-ND
|
DigiKey | DIODE ZENER 11V 1W DO204AL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0398 / $0.0575 | Buy Now |
DISTI #
1N4741G R0G
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin DO-204AL Paper T/R - Tape and Reel (Alt: 1N4741G R0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0369 | Buy Now |
DISTI #
821-1N4741GR0G
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0474 | Buy Now |
Part Details for 1N4741G R0G
1N4741G R0G CAD Models
1N4741G R0G Part Data Attributes
|
1N4741G R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4741G R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |