Datasheets
1N4742A,133 by:

1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin

Part Details for 1N4742A,133 by Nexperia

Overview of 1N4742A,133 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N4742A,133

Part # Distributor Description Stock Price Buy
DISTI # 1727-1946-1-ND
DigiKey DIODE ZENER 12V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1345
In Stock
  • 1 $0.3500
  • 10 $0.2410
  • 100 $0.1179
  • 500 $0.0983
  • 1,000 $0.0683
  • 2,000 $0.0592
  • 5,000 $0.0528
  • 10,000 $0.0438
  • 25,000 $0.0430
  • 50,000 $0.0386
  • 125,000 $0.0335
$0.0335 / $0.3500 Buy Now
DISTI # 1N4742A,133
Avnet Americas Diode Zener Single 12V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4742A,133) Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 25,000 $0.0343
  • 35,000 $0.0334
  • 60,000 $0.0325
  • 125,000 $0.0316
  • 250,000 $0.0306
  • 1,250,000 $0.0297
  • 2,500,000 $0.0288
$0.0288 / $0.0343 Buy Now
DISTI # 771-1N4742A,133
Mouser Electronics Zener Diodes 1N4742A/SOD66/DO-41 RoHS: Compliant 7153
  • 1 $0.3500
  • 10 $0.2360
  • 100 $0.0990
  • 1,000 $0.0600
  • 5,000 $0.0560
  • 10,000 $0.0430
  • 25,000 $0.0410
  • 50,000 $0.0380
  • 100,000 $0.0330
$0.0330 / $0.3500 Buy Now
Future Electronics Zener Diode 12 V 1 W 5% Through Hole DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0415
  • 10,000 $0.0405
  • 20,000 $0.0395
  • 25,000 $0.0392
  • 75,000 $0.0373
$0.0373 / $0.0415 Buy Now
Rochester Electronics 1N4742A - Zener Diode, 12V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0334
  • 25 $0.0327
  • 100 $0.0314
  • 500 $0.0301
  • 1,000 $0.0284
$0.0284 / $0.0334 Buy Now
DISTI # 1N4742A,133
Avnet Americas Diode Zener Single 12V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4742A,133) Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 25,000 $0.0343
  • 35,000 $0.0334
  • 60,000 $0.0325
  • 125,000 $0.0316
  • 250,000 $0.0306
  • 1,250,000 $0.0297
  • 2,500,000 $0.0288
$0.0288 / $0.0343 Buy Now
DISTI # 1N4742A.133
TME Diode: Zener, 1W, 12V, 76mA, Ammo Pack, DO41, single diode, Ir: 5uA Min Qty: 10 0
  • 10 $0.0771
  • 50 $0.0648
  • 250 $0.0572
  • 1,000 $0.0514
  • 5,000 $0.0480
$0.0480 / $0.0771 RFQ
DISTI # 1N4742A,133
Avnet Americas Diode Zener Single 12V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4742A,133) Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 25,000 $0.0343
  • 35,000 $0.0334
  • 60,000 $0.0325
  • 125,000 $0.0316
  • 250,000 $0.0306
  • 1,250,000 $0.0297
  • 2,500,000 $0.0288
$0.0288 / $0.0343 Buy Now
DISTI # 1N4742A,133
Avnet Asia Diode Zener Single 12V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4742A,133) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days 0
  • 30,000 $0.0435
  • 60,000 $0.0430
  • 90,000 $0.0424
  • 150,000 $0.0419
  • 300,000 $0.0409
  • 750,000 $0.0399
  • 1,500,000 $0.0389
$0.0389 / $0.0435 Buy Now
DISTI # 1N4742A,133
Avnet Silica Diode Zener Single 12V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4742A,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now

Part Details for 1N4742A,133

1N4742A,133 Part Data Attributes

1N4742A,133 Nexperia
Buy Now Datasheet
Compare Parts:
1N4742A,133 Nexperia 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code DO-4
Pin Count 2
Manufacturer Package Code SOD66
Reach Compliance Code compliant
Samacsys Manufacturer Nexperia
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard IEC-60134
Reference Voltage-Nom 12 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 21 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4742A,133 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4742A,133 by Nexperia

  • Please alert me when 1N4742A,133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4742A,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4742A,133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4742A,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4742A,133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4742A,133 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: