Part Details for 1N4742A-TR by Vishay Intertechnologies
Overview of 1N4742A-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4742A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4037
|
Newark | Diode, Zener, 12V, 1.3 W, Zener Voltage Vz Typ:12V, Power Dissipation Pd:1.3W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:1N47Xxa Series, Automotive Rohs Compliant: Yes |Vishay 1N4742A-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23698 |
|
$0.0860 / $0.2780 | Buy Now |
DISTI #
55R1233
|
Newark | Zener Diode, 1.3W, 12V, Do-41, Full Reel, Zener Voltage Nom:12V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4742A-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0550 | Buy Now |
DISTI #
1N4742A-TR
|
Avnet Americas | Diode Zener Single 12V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4742A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-1N4742A
|
Mouser Electronics | Zener Diodes 12 Volt 1.3 Watt RoHS: Compliant | 87291 |
|
$0.0420 / $0.3000 | Buy Now |
|
Future Electronics | 1N4742A Series 1.3 W 12 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0404 / $0.0449 | Buy Now |
|
Future Electronics | 1N4742A Series 1.3 W 12 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0318 / $0.0353 | Buy Now |
DISTI #
1N4742A-TR
|
TTI | Zener Diodes 12 Volt 1.3 Watt RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0420 | Buy Now |
DISTI #
1N4742A-TR
|
Avnet Americas | Diode Zener Single 12V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4742A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
1N4742A-TR
|
Avnet Americas | Diode Zener Single 12V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4742A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
1N4742A-TR
|
EBV Elektronik | Diode Zener Single 12V 5% 1.3W 2-Pin DO-41 T/R (Alt: 1N4742A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4742A-TR
1N4742A-TR CAD Models
1N4742A-TR Part Data Attributes
|
1N4742A-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4742A-TR
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |