Part Details for 1N4743A-T50A by onsemi
Overview of 1N4743A-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4743A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1529
|
Newark | Zener Diode, 13V, 1W, Do-41, Zener Voltage Nom:13V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4743A-T50A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
1N4743A-T50ACT-ND
|
DigiKey | DIODE ZENER 13V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5488 In Stock |
|
$0.0454 / $0.3800 | Buy Now |
DISTI #
1N4743A-T50A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4743A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 255000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
1N4743A-T50A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4743A-T50A) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 255000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
512-1N4743AT50A
|
Mouser Electronics | Zener Diodes 13V 1W ZENER 5% RoHS: Compliant | 8195 |
|
$0.0460 / $0.3800 | Buy Now |
|
Rochester Electronics | 1N4743 - Zener 1W 5% 13 V (Fan-Fold) RoHS: Compliant Status: Active Min Qty: 1 | 102000 |
|
$0.0435 / $0.0512 | Buy Now |
DISTI #
1N4743A-T50A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4743A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 255000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
1N4743A-T50A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4743A-T50A) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 255000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
1N4743A-T50A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4743A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 255000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
1N4743A-T50A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4743A-T50A) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 255000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
Part Details for 1N4743A-T50A
1N4743A-T50A CAD Models
1N4743A-T50A Part Data Attributes
|
1N4743A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4743A-T50A
onsemi
Zener 1W 5% 13 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |