Part Details for 1N4743AP/TR12 by Microchip Technology Inc
Overview of 1N4743AP/TR12 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4743AP/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8626
|
Newark | Zener 1.0W, Vz = 13V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N4743AP/TR12 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
1N4743AP/TR12-ND
|
DigiKey | DIODE ZENER 13V 1W DO204AL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
1N4743AP/TR12
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4743AP/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 / $1.7600 | Buy Now |
DISTI #
494-1N4743AP/TR12
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41P RoHS: Not Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
1N4743AP/TR12
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.4900 / $1.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $4.5400 | Buy Now | |
DISTI #
1N4743AP/TR12
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4743AP/TR12) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 / $1.7600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | 0 |
|
$1.6100 / $4.5400 | Buy Now |
Part Details for 1N4743AP/TR12
1N4743AP/TR12 CAD Models
1N4743AP/TR12 Part Data Attributes:
|
1N4743AP/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4743AP/TR12
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1N4743AP/TR12
This table gives cross-reference parts and alternative options found for 1N4743AP/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743AP/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743APBFREE | Zener Diode, | Central Semiconductor Corp | 1N4743AP/TR12 vs 1N4743APBFREE |
1N4743AP-AP | Zener Diode, | Micro Commercial Components | 1N4743AP/TR12 vs 1N4743AP-AP |
1N4743APE3/TR8 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4743AP/TR12 vs 1N4743APE3/TR8 |
1N4743APE3/TR12 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4743AP/TR12 vs 1N4743APE3/TR12 |
1N4743A-PBF | Zener Diode | Digitron Semiconductors | 1N4743AP/TR12 vs 1N4743A-PBF |
1N4743APE3TR | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4743AP/TR12 vs 1N4743APE3TR |
1N4743AP-TP | Zener Diode, | Micro Commercial Components | 1N4743AP/TR12 vs 1N4743AP-TP |
1N4743AP-AP-HF | Zener Diode, | Micro Commercial Components | 1N4743AP/TR12 vs 1N4743AP-AP-HF |
1N4743A-P | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4743AP/TR12 vs 1N4743A-P |
1N4743AP-BP | Zener Diode, | Micro Commercial Components | 1N4743AP/TR12 vs 1N4743AP-BP |