Part Details for 1N4744/TR by Microchip Technology Inc
Overview of 1N4744/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4744/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4744/TR
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4744/TR) RoHS: Not Compliant Min Qty: 569 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 569 Package Multiple: 1 | 0 |
|
RFQ |