Part Details for 1N4745CRL by Motorola Mobility LLC
Overview of 1N4745CRL by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4745CRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1N4745 - Zener Diode, 16V, 2%, 1W, Unidirectional, DO-41 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for 1N4745CRL
1N4745CRL CAD Models
1N4745CRL Part Data Attributes
|
1N4745CRL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4745CRL
Motorola Mobility LLC
16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 15.5 mA |
Alternate Parts for 1N4745CRL
This table gives cross-reference parts and alternative options found for 1N4745CRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4745CRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD15FB | Zener Diode, 14.405V V(Z), 5.9%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 1N4745CRL vs RD15FB |
RD16FB | Zener Diode, 15.845V V(Z), 5.5%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 1N4745CRL vs RD16FB |
1N4740D | Zener Diode, 10V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | 1N4745CRL vs 1N4740D |
2EZ24DE3TR | 27V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4745CRL vs 2EZ24DE3TR |
HZ15BP | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Hitachi Ltd | 1N4745CRL vs HZ15BP |
RD6.8FB | Zener Diode, 6.725V V(Z), 5.6%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 1N4745CRL vs RD6.8FB |
RD10FB | Zener Diode, 9.78V V(Z), 6.3%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 1N4745CRL vs RD10FB |
RD10FB1 | Zener Diode, 9.42V V(Z), 2.7%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 1N4745CRL vs RD10FB1 |
1N4739ATA | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4745CRL vs 1N4739ATA |
RD22FB | Zener Diode, 21.655V V(Z), 5.6%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | 1N4745CRL vs RD22FB |