Part Details for 1N4747 by EIC Corporation
Overview of 1N4747 by EIC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17710875
|
Arrow Electronics | Zener Diode Single 20V 10% 22Ohm 1000mW 2-Pin DO-41 Min Qty: 1 Package Multiple: 1 Date Code: 1739 Container: Cut Strips | Americas - 1019 |
|
$0.0124 / $0.0139 | Buy Now |
DISTI #
36365168
|
Verical | Zener Diode Single 20V 10% 22Ohm 1000mW 2-Pin DO-41 Min Qty: 521 Package Multiple: 1 Date Code: 1739 | Americas - 1019 |
|
$0.0124 / $0.0126 | Buy Now |
DISTI #
SMC-1N4747
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 187 |
|
RFQ |