-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4230-1-ND
|
DigiKey | DIODE ZENER 20V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7520 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
1N4747A,113
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4747A,113) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-1N4747A-T/R
|
Mouser Electronics | Zener Diodes 1N4747A/SOD66/DO-41 RoHS: Compliant | 6545 |
|
$0.0330 / $0.3200 | Buy Now |
DISTI #
V79:2366_19789079
|
Arrow Electronics | Diode Zener Single 20V 5% 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 3831 |
|
$0.0235 / $0.1536 | Buy Now |
|
Future Electronics | 1N4747A Series 20 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0373 / $0.0415 | Buy Now |
DISTI #
60996020
|
Verical | Diode Zener Single 20V 5% 1000mW 2-Pin DO-41 T/R Min Qty: 251 Package Multiple: 1 Date Code: 1723 | Americas - 3831 |
|
$0.0235 / $0.0419 | Buy Now |
|
Rochester Electronics | 1N4747A - Zener Diode, 20V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N4747A,113
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4747A,113) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
1N4747A.113
|
TME | Diode: Zener, 1W, 20V, 45mA, reel,tape, DO41, single diode, Ir: 5uA Min Qty: 10 | 0 |
|
$0.0480 / $0.0771 | RFQ |
DISTI #
1N4747A,113
|
Avnet Asia | Diode Zener Single 20V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4747A,113) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0389 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4747A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4747A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
This table gives cross-reference parts and alternative options found for 1N4747A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4747A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4747A,113 vs 1N4747A |
1N4747A_T50A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4747A,113 vs 1N4747A_T50A |
1N4747A | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4747A,113 vs 1N4747A |
MX1N4747AP | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4747A,113 vs MX1N4747AP |
1N4747A-A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4747A,113 vs 1N4747A-A |
MSP1N4747APE3TR | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4747A,113 vs MSP1N4747APE3TR |
1N4747A-BP | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4747A,113 vs 1N4747A-BP |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4747A,113 vs 1N4747A |
1N4747ATA | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4747A,113 vs 1N4747ATA |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4747A,113 vs 1N4747A |