Part Details for 1N4748 by EIC Semiconductor Inc
Overview of 1N4748 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4748
1N4748 CAD Models
1N4748 Part Data Attributes
|
1N4748
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4748
EIC Semiconductor Inc
Zener Diode, 22V V(Z), 10%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 11.5 mA |
Alternate Parts for 1N4748
This table gives cross-reference parts and alternative options found for 1N4748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, DO-41, | Surge Components Inc | 1N4748 vs 1N4748 |
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | 1N4748 vs 1N4748 |
1N4748 | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS, MODIFIED DO-41, 2 PIN | Renesas Electronics Corporation | 1N4748 vs 1N4748 |
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4748 vs 1N4748 |
1N4748A-B | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4748 vs 1N4748A-B |
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4748 vs 1N4748 |
1N4748A-T/B | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4748 vs 1N4748A-T/B |
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | 1N4748 vs 1N4748 |
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | 1N4748 vs 1N4748 |
1N4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4748 vs 1N4748 |