Part Details for 1N4748AR0 by TSC Electronics Ltd
Overview of 1N4748AR0 by TSC Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4748AR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.0 WATT GLASS PASSIVATED JUNCTION SILICON ZENER DIODE Zener Diode, 22V V(Z), 5%, 1W, Silicon RoHS: Compliant | Europe - 5000 |
|
RFQ |