-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1951-1-ND
|
DigiKey | DIODE ZENER 24V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0319 / $0.2700 | Buy Now |
DISTI #
1N4749A,133
|
Avnet Americas | Diode Zener Single 24V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4749A,133) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 2050 Partner Stock |
|
$0.0286 / $0.0316 | Buy Now |
DISTI #
1N4749A,133
|
Avnet Americas | Diode Zener Single 24V 5% 1W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4749A,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.0392 | Buy Now |
DISTI #
771-1N4749A,133
|
Mouser Electronics | Zener Diodes 1N4749A/SOD66/DO-41 RoHS: Compliant | 0 |
|
$0.0320 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0314 | Buy Now |
|
Rochester Electronics | 1N4749A - Zener Diode, 24V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 1925 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N4749A.133
|
TME | Diode: Zener, 1W, 24V, 38mA, Ammo Pack, DO41, single diode, Ir: 5uA Min Qty: 10 | 0 |
|
$0.0500 / $0.0804 | RFQ |
DISTI #
1N4749A,133
|
Avnet Silica | Diode Zener Single 24V 5% 1W 2-Pin DO-41 Ammo (Alt: 1N4749A,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4749A,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4749A,133
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |