Part Details for 1N4749A-T by Diodes Incorporated
Overview of 1N4749A-T by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4749A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 33600 |
|
$0.0169 / $0.1125 | Buy Now |
|
Quest Components | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 55 |
|
$0.0600 | Buy Now |
|
Quest Components | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 26880 |
|
$0.0225 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3200 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4749A-T
1N4749A-T CAD Models
1N4749A-T Part Data Attributes:
|
1N4749A-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4749A-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |